You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C5 to IEC C14 Power Lead, 2m -
PE01123
Product Overview
- Laptop power cable
- Connector A - 1 x power IEC 320 EN 60320 C5 - female
- Connector B - 1 x power IEC 320 EN 60320 C14 - male
Product Information
- :
- IEC 60320 C14 to IEC 60320 C5
- :
- 2m
- :
- 10A
- :
- 250VAC
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (0)
2,738 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 09/11/25
1,000 more will be available week commencing 15/12/25
1,500 more will be available week commencing 30/12/25
1,000 more will be available week commencing 31/12/25
1,200 more will be available week commencing 31/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/04/26
500 more will be available week commencing 09/11/25
1,000 more will be available week commencing 15/12/25
1,500 more will be available week commencing 30/12/25
1,000 more will be available week commencing 31/12/25
1,200 more will be available week commencing 31/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.29 (£3.95) | ( ) |
5+ | £2.19 (£2.63) | ( ) |
10+ | £2.02 (£2.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.