You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7W Electronic Insect and Fly Killer with UV Light - 

PE01137

PE01137 - 7W Electronic Insect and Fly Killer with UV Light
PE01137 - 7W Electronic Insect and Fly Killer with UV Light
PE01137 - 7W Electronic Insect and Fly Killer with UV Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PE01137
Order Code:
SI17716
Product Range
Pro Elec - Insect Killers
Technical Datasheet:
PE01137   Datasheet
See all Technical Docs

Product Range Selector (Pro Elec - Insect Killers)

See all from this product range

Product Overview

  • 7W UV tube to attract insects
  • No chemicals, fumes,spray or mess
  • For indoor use
  • Removable tray
  • Mains operated - 1m Lead
  • Dimensions (HxDia): 270mm x 105mm

Product Information


:
Insect Killer

:
-

:
Pro Elec - Insect Killers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

£10.25 ( £12.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.25 (£12.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.34 (£11.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --