You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30 LED Camping Lantern - 

PEL00011

PEL00011 - 30 LED Camping Lantern

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00011
Order Code:
LP09306

Product Overview

A portable, battery powered 30 LED lantern that's ideal for both outdoor or indoor use. It's a perfect light source in the event of a power cut and is ideal for camping, fishing, outdoor dining and much more where a strong, reliable light source is required. It's simple to use, the LEDs light up as soon as the lantern is "opened", and the featured foldable handles mean it can be easily hung in a location of your choosing. The lantern is compact yet delivers highly efficient illumination from its weatherproof, telescopic design and will deliver up to 30 hours of light from one set of batteries.
  • No. of LEDs: 30
  • Luminous output: 60lm
  • Beam distance: 50m
  • IP Rating:IP65
  • Operates from 3x AA batteries (not included)
  • Dimensions (HxW): 125x85mm
  • Weight: 220g

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

782 In stock Need more?

???PF_PDP_RSP_SUP???

£4.64 ( £5.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.64 (£5.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.98 (£4.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.40 (£4.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --