You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Enclosure, 4 Gang, 2m Extension Lead, Black, IP64 -
PEL00014
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00014
- Order Code:
- PL15326
- Product Range
- Pro Elec - Outdoor Extension Enclosures
Product Range Selector (Pro Elec - Outdoor Extension Enclosures)
See all from this product rangeProduct Overview
- Supplied with 4-gang extension lead
- Suitable for H05VV-F or H05RN-F 1.5mm² cable or below
- Can be used with other extensions with a length of 260mm of less
- Enclosure can be padlocked for security
- 6x Cable entry points with glands (4x at the front, 1x either side)
- 6x Clamps to keep cables secure
- Integral hanging bracket on the top
- Keyhole slots for wall-mounting (semi-permanent mounting only)
- Manufactured from tough, UV-stabilised thermoplastic
- IP64 Rated when the cover is in the closed position
- Lead length: 2m
Footnotes
Product Information
- :
- Outdoor / Waterproof
- :
- Plastic
- :
- 110mm
- :
- 295mm
- :
- 115mm
- :
- IP64
- :
- Black
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Pro Elec - Outdoor Extension Enclosures
Technical Documents (0)
336 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
144 more will be available week commencing 30/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
144 more will be available week commencing 30/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.22 (£21.86) | ( ) |
3+ | £17.01 (£20.41) | ( ) |
5+ | £15.95 (£19.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.