You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Gang Switched Extension Lead, 1m, White -
PEL00024
Product Range Selector (Pro Elec Mains Extensions)
See all from this product rangeProduct Overview
- On/off switch on each socket
- LED indicator
- Hanging holes on base of unit
- BS1363/A Compliant
Product Information
- :
- 4Outlets
- :
- UK
- :
- 13A
- :
- 250V
- :
- UK Type G
- :
- 1m
- :
- Pro Elec Mains Extensions
Technical Documents (0)
Available for back order
Deliveries start from 31/07/25
Order now. Pay nothing until products are dispatched
717 more will be available week commencing 31/07/25
1,280 more will be available week commencing 30/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.48 (£7.78) | ( ) |
3+ | £5.94 (£7.13) | ( ) |
5+ | £5.57 (£6.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.