You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Candle Bulb, BC/B22 6500K (Twin Pack) -
PEL00093
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00093
- Order Code:
- LP09819
- Product Range
- -
- Technical Datasheet:
- PEL00093 Datasheet
Product Overview
- Non-Dimmable
- Energy rating: A+
- Life span: 30,000 hours
Product Information
- :
- Candle
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Daylight White
- :
- 6500K
- :
- Non-Dimmable
- :
- 250°
- :
- 30W
- :
- 320lm
- :
- 4.2W
- :
- 240V
- :
- A+
- :
- 105mm
- :
- 37mm
- :
- -
Technical Documents (1)
32 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.57 (£1.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.