You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Gang Surge Protected Extension Lead with USB, 5m, Black -
PEL00119
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00119
- Order Code:
- PL15400
- Product Range
- Pro Elec Mains Extensions
- Technical Datasheet:
- PEL00119 Datasheet
Product Range Selector (Pro Elec Mains Extensions)
See all from this product rangeProduct Overview
- 2x USB charging ports
- LED Surge indicator
- Hanging holes on base of unit
- Rated at 13A, 250V AC
- USB ports rated at 2.4A, 5V
- BS1363/A and BS5733/A Compliant
Product Information
- :
- 6Outlets
- :
- UK
- :
- 13A
- :
- 250V
- :
- UK Type G
- :
- 5m
- :
- 4.5kA
- :
- 125J
- :
- Pro Elec Mains Extensions
Technical Documents (1)
1,334 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 12/11/25
500 more will be available week commencing 20/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/04/26
500 more will be available week commencing 12/11/25
500 more will be available week commencing 20/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.90 (£8.28) | ( ) |
5+ | £6.74 (£8.09) | ( ) |
10+ | £6.65 (£7.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.