You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
E14 GLS LED Bulb, 5W 3000K (4 Pack) -
PEL00154
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00154
- Order Code:
- LP09864
- Product Range
- -
- Technical Datasheet:
- PEL00154 Datasheet
Product Overview
- Non-Dimmable
- Energy rating: A+
- Life span: 30,000 hours
- Supplied in packs of 4
Product Information
- :
- Clear Globe
- :
- E14 / SES
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 200°
- :
- 30W
- :
- 320lm
- :
- 4.2W
- :
- 240V
- :
- A+
- :
- 83mm
- :
- 45mm
- :
- -
Technical Documents (1)
16 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.67 (£3.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.