You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W IP65 Slim LED Floodlight, 1400lm - 

PEL00265

PEL00265 - 20W IP65 Slim LED Floodlight, 1400lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00265
Order Code:
LA05789
Product Range
-

Product Overview

A highly efficient, IP65 rated, slim LED floodlight for walls, driveways, buildings, security lighting, porch lighting and area flood lighting. It's suitable for mounting on plasterboard, wood or masonry surfaces and is a reliable and powerful illumination solution.
  • High efficiency long life span and stable performance
  • Life time: 30,000 hours
  • Colour Temperature: 6500k
  • Non-dimmable
  • Mains powered, 170mm flying lead attached

Footnotes

Note: This floodlight must be installed by a qualified electrician in accordance with current building and IET wiring regulations

Product Information


:
LED

:
20W

:
6500K

:
1400lm

:
-

:
IP65

:
126mm

:
36mm

:
180mm

:
A to A++

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

196 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£5.27 ( £6.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.27 (£6.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --