You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W LED Floodlight, 1650lm IP65 - 

PEL00269

PEL00269 - 20W LED Floodlight, 1650lm IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00269
Order Code:
LA05793
Product Range
-

Product Overview

The Pro Elec PEL00269 20W LED Floodlight provides efficient illumination with a 1650 lumen output and a 6000K daylight white colour temperature. Its IP65 rating ensures durability against dust and water, making it suitable for outdoor applications. The compact design allows for easy mounting on various surfaces. Ideal for enhancing security and visibility in areas such as walls, driveways, buildings, and porches.
  • Suitable for walls, driveways, buildings, security lighting, porch lighting and area flood lighting
  • Suitable for mounting on plasterboard, wood or masonry surfaces
  • High efficiency long life span and stable performance
  • Life time: 30,000 hours
  • Colour Temperature: 6500k
  • Non-dimmable

Footnotes

Note: This floodlight must be installed by a qualified electrician in accordance with current building and IET wiring regulations

Product Information


:
LED

:
20W

:
6500K

:
1650lm

:
-

:
IP65

:
140mm

:
105mm

:
180mm

:
A to A++

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

15 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£7.97 ( £9.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.97 (£9.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --