You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W LED Floodlight -
PEL00285
Product Overview
- Suitable for walls, driveways, buildings, security and flood lighting
- Non-dimmable
- Long life of 30,000 hours
- Attached 1m 3-core mains cable (bare wire)
Product Information
- :
- LED
- :
- 20W
- :
- 6500K
- :
- 1400lm
- :
- -
- :
- IP65
- :
- 180mm
- :
- 48mm
- :
- 140mm
Technical Documents (0)
56 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.72 (£4.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.