You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Candle Bulb, E27, 6500K, 400lm, Step-Dimmable -
PEL00362
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00362
- Order Code:
- LP10121
- Product Range
- Pro Elec LED Step Dimmable Frosted Candle Bulbs
Product Range Selector (Pro Elec LED Step Dimmable Frosted Candle Bulbs)
See all from this product rangeProduct Overview
- Step-dimmable
- Energy efficient
Product Information
- :
- Frosted Candle
- :
- E27 / ES
- :
- Daylight White
- :
- 6500K
- :
- Step Dimmable
- :
- 180°
- :
- 35W
- :
- 400lm
- :
- 5W
- :
- 230V
- :
- A+
- :
- 106mm
- :
- 37mm
- :
- Pro Elec LED Step Dimmable Frosted Candle Bulbs
Technical Documents (0)
61 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.81 (£0.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.