You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 500mA, 6W, Plug In Power Supply, 2.5mm Plug -
PEL00395
Product Overview
- Rated input voltage range from 100VAC to 240VAC/90VAC to 264VAC
- 0.3A max when input rated voltage and output rated load input current
- 50/60Hz rate frequency, 47Hz to 63Hz variation frequency
- 6W rated output power, +12V output voltage
- 0.5A max load, 0.1W max unload standby power
- 10Mohm min at 500VDC primary to secondary insulation resistance
- Volume (L×W×H) is 65.38mm × 49.02mm × 57.9mm
- Operating temperature range from 0°C to +40°C (full Load, normal operation)
Product Information
- :
- ITE
- :
- 1 Output
- :
- 6W
- :
- 12VDC
- :
- 500mA
- :
- -
- :
- -
- :
- 2.5mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- -
- :
- -
Technical Documents (0)
744 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available week commencing 19/09/25
250 more will be available week commencing 22/11/25
250 more will be available week commencing 19/09/25
250 more will be available week commencing 22/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.36 (£5.23) | ( ) |
5+ | £4.01 (£4.81) | ( ) |
10+ | £2.93 (£3.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.