You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 500mA, 6W, Plug In Power Supply, Right Angle 2.1mm Plug -
PEL00397
Product Overview
- Efficiency level: VI
- DC connector polarity +ve centre
- Right-angled DC connector
Product Information
- :
- ITE
- :
- 1 Output
- :
- 6W
- :
- 12VDC
- :
- 500mA
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- -
- :
- UK Type G
Technical Documents (0)
448 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 01/07/25
250 more will be available week commencing 19/09/25
250 more will be available week commencing 22/11/25
500 more will be available week commencing 01/07/25
250 more will be available week commencing 19/09/25
250 more will be available week commencing 22/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.38 (£5.26) | ( ) |
5+ | £4.03 (£4.84) | ( ) |
10+ | £2.94 (£3.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.