You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 1A, 12W, Plug In Power Supply, 2.1mm Plug -
PEL00398
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00398
- Order Code:
- PW04113
- Product Range
- -
- Technical Datasheet:
- PEL00398 Datasheet
Product Overview
- UK plug
- Single fixed output
- 2.1mm x 5.5mm x 12mm DC connector polarity +ve centre
- Efficiency level: VI
Product Information
- :
- ITE
- :
- 1 Output
- :
- 12W
- :
- 12VDC
- :
- 1A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- -
- :
- UK Type G
Technical Documents (1)
4,978 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 03/08/25
3,000 more will be available week commencing 12/08/25
2,000 more will be available week commencing 11/09/25
1,000 more will be available week commencing 02/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
100 more will be available week commencing 03/08/25
3,000 more will be available week commencing 12/08/25
2,000 more will be available week commencing 11/09/25
1,000 more will be available week commencing 02/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.28 (£5.14) | ( ) |
5+ | £4.14 (£4.97) | ( ) |
10+ | £3.76 (£4.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.