You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30W LED Floodlight with Microwave Sensor - 

PEL00418

PEL00418 - 30W LED Floodlight with Microwave Sensor
PEL00418 - 30W LED Floodlight with Microwave Sensor
PEL00418 - 30W LED Floodlight with Microwave Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00418
Order Code:
SR09946
Product Range
-

Product Overview

A slimline LED floodlight with remote control that can be programmed to respond to movement in a variety of specific ways and has time settings that can be varied from 5 seconds to 24 hours.
  • Energy efficient alternative to halogen lamps
  • Day and night modes
  • White, die-cast aluminium body
  • Floodlight can also be controlled with supplied remote control
  • Photocell mode switches the floodlight off once light levels are above 50lux and re-established for more than 30 minutes
  • Time setting: 5s - 24h
  • Mains powered
  • 2100lm Output
  • Installation height: 1.8-2.5m

Product Information


:
30W

:
120°

:
8m

:
6500K

:
2100lm

:
IP65

:
210mm

:
147mm

:
37mm

:
65

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

381 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£12.19 ( £14.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.19 (£14.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --