You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin European Plug Adaptor with USB - White -
PEL00424
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00424
- Order Code:
- PL15565
- Product Range
- -
- Technical Datasheet:
- PEL00424 Datasheet
Product Overview
- Converts Euro plug to 2x UK mains sockets
- 2x USB Ports for charging smartphones, tablets, MP3 players etc.
- LED Indicators for power and USB ports
- USB Ports rated at 5V/2.1A each
- Complies with BS5733/A
- 12 month limited warranty *view Terms & Conditions for details
Warnings
Product Information
- :
- Euro Plug
- :
- 2 x UK Mains
- :
- 13A
- :
- White
- :
- Plastic Body
- :
- 250V
- :
- -
Technical Documents (1)
548 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.95 (£9.54) | ( ) |
5+ | £7.45 (£8.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.