You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Gang Extension Lead, Black 5m -
PEL00512
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00512
- Order Code:
- PL09188
- Product Range
- -
- Technical Datasheet:
- PEL00512 Datasheet
Product Overview
- 4-Gang extension with 5m lead
- Rated at 13A and conform to BS 1363/A
Product Information
- :
- 4Outlets
- :
- UK
- :
- 13A
- :
- 250V
- :
- UK Type G
- :
- 5m
- :
- -
Technical Documents (1)
4,608 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,800 more will be available week commencing 14/07/25
2,040 more will be available week commencing 30/08/25
1,020 more will be available week commencing 29/10/25
1,800 more will be available week commencing 14/07/25
2,040 more will be available week commencing 30/08/25
1,020 more will be available week commencing 29/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.97 (£8.36) | ( ) |
5+ | £6.39 (£7.67) | ( ) |
10+ | £6.39 (£7.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.