You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Gang Extension Lead, White 5m -
PEL00513
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00513
- Order Code:
- PL09195
- Product Range
- -
- Technical Datasheet:
- PEL00513 Datasheet
Product Overview
Product Information
- :
- 6Outlets
- :
- UK
- :
- 13A
- :
- 250V
- :
- UK Type G
- :
- 5m
- :
- -
Technical Documents (1)
558 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available week commencing 30/09/25
400 more will be available week commencing 29/10/25
39 more will be available week commencing 13/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
400 more will be available week commencing 30/09/25
400 more will be available week commencing 29/10/25
39 more will be available week commencing 13/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.78 (£8.14) | ( ) |
5+ | £6.22 (£7.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.