You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Remote Control Socket & Remote -
PEL00550
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00550
- Order Code:
- PL1502507
- Product Range
- Pro Elec Remote Sockets
Product Range Selector (Pro Elec Remote Sockets)
See all from this product rangeProduct Overview
- Ready for operation, no installation required (10A max. load)
- Turn socket on/off via supplied remote control
- Socket remains off after a power cut
- Low standby power consumption
- Child safe
- 23A Battery supplied for remote control
- Remote control range: 30m (line-of-sight)
- Frequency: 433.92MHz
Product Information
- :
- Pro Elec Remote Sockets
Technical Documents (1)
803 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 13/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
500 more will be available week commencing 13/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.03 (£9.64) | ( ) |
3+ | £7.54 (£9.05) | ( ) |
10+ | £5.95 (£7.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.