You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rewireable IEC C14 Plug (E) , Black -
PEL00577
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00577
- Order Code:
- CN20580
- Product Range
- -
- Technical Datasheet:
- PEL00577 Datasheet
Product Overview
- Can be used for hi-fi, office and computer equipment or where power is taken from a single point
- Conforms to BS EN 60320
- Max. cable diameter: 6.5mm
Product Information
- :
- IEC C14 Plug
- :
- 10A
- :
- 250V
- :
- Screw
- :
- Cable Mount
- :
- -
Technical Documents (1)
14,500 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,200 more will be available week commencing 26/10/25
3,200 more will be available week commencing 20/11/25
2,800 more will be available week commencing 30/11/25
800 more will be available week commencing 31/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/04/26
1,200 more will be available week commencing 26/10/25
3,200 more will be available week commencing 20/11/25
2,800 more will be available week commencing 30/11/25
800 more will be available week commencing 31/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.21 (£1.45) | ( ) |
5+ | £0.97 (£1.16) | ( ) |
10+ | £0.90 (£1.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.