You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rewireable IEC C14 Plug (E) , White -
PEL00578
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00578
- Order Code:
- CN20581
- Technical Datasheet:
- PEL00578 Datasheet
Product Overview
- Rewireable, straight, IEC C14 mains connector
- Can be used for hi-fi, office and computer equipment or where power is taken from a single point
- Features screw terminations and reversible strain relief mechanism for circular and flat cable
- Conforms to BS EN 60320
- Max. cable diameter: 6.5mm
Product Information
- :
- IEC C14 Plug
- :
- 10A
- :
- 250V
- :
- Screw
- :
- Cable Mount
- :
- -
Technical Documents (1)
590 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available week commencing 08/09/25
400 more will be available week commencing 25/10/25
400 more will be available week commencing 30/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
400 more will be available week commencing 08/09/25
400 more will be available week commencing 25/10/25
400 more will be available week commencing 30/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.28 (£1.54) | ( ) |
5+ | £1.19 (£1.43) | ( ) |
10+ | £1.08 (£1.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.