You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1W LED Emergency Spotlight, Non-Maintained - 

PEL00583

PEL00583 - 1W LED Emergency Spotlight, Non-Maintained

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00583
Order Code:
LA06842
Product Range
-
Technical Datasheet:
PEL00583   Datasheet
See all Technical Docs

Product Overview

A 1W non-maintained emergency LED spotlight that's ideal in corridors, stairwells and other places needing a discrete emergency unit. It features a compact design and delivers continuous illumination for more than 3 hours from a 24 hour recharging time of the Ni-Cad battery. The spotlight is pre-wired for easy installation, has an IP20 rating and can be ceiling or recess mounted.
  • Aluminium construction
  • 90 Lumens with cool white LED colour
  • Cut-out diameter: 45mm
  • Supply Voltage: 220-240V AC

Product Information


:
-

:
-

:
-

:
IP20

:
40°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Deliveries start from 19/07/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£16.92 ( £20.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.92 (£20.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £16.07 (£19.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --