You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Round LED Emergency Ceiling Light, Maintained, IP65 - 

PEL00588

PEL00588 - Round LED Emergency Ceiling Light, Maintained, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00588
Order Code:
LA06847
Product Range
-
Technical Datasheet:
PEL00588   Datasheet
See all Technical Docs

Product Overview

A 12W round maintained LED emergency light with a 24 hour recharging time that gives 3 hours of emergency lighting. It is an IP65 rated light that can be surface or ceiling mounted dependant on individual requirements.
  • 12W, Round, LED emergency light
  • 3-Hour emergency lighting
  • 24-Hour recharging time
  • Charging and over-discharging protection
  • Can be surface or ceiling-mounted
  • Polycarbonate base and diffuser
  • IP65 Rated
  • Supply Voltage: 220-240V AC

Product Information


:
-

:
-

:
310mm

:
IP65

:
40°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

69 In stock Need more?

???PF_PDP_RSP_SUP???

£41.05 ( £49.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.05 (£49.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £39.00 (£46.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --