You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Double Sided LED Emergency Exit Sign, Maintained - 

PEL00783

PEL00783 - Double Sided LED Emergency Exit Sign, Maintained

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00783
Order Code:
LA05191
Product Range
-

Product Overview

A double sided emergency exit sign illuminated by 15 ultra bright white LEDs that deliver over 3 hours continuous illumination from a 12 hour recharging time. The unit is both wall and ceiling mountable and features over charge and over discharge protection.
  • Lumen Output: 20lm
  • 3.6V, 900mAh Nickel Cadmium battery
  • Voltage input: 220 - 240Vac
  • Dimensions (LxWxD): 392x190x61mm

Product Information


:
392mm

:
61mm

:
190mm

:
-

:
35°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

48 In stock Need more?

???PF_PDP_RSP_SUP???

£20.48 ( £24.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.48 (£24.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £19.43 (£23.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --