You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 5A Fuse to C13 Mains Lead, 1mm Orange 3m -
PEL00798
Product Overview
- 5A Fuse fitted
Product Information
- :
- BS 1363 Plug to IEC 320 C13
- :
- 3m
- :
- 5A
- :
- -
- :
- Orange
- :
- -
- :
- 9.85ft
Technical Documents (0)
36 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available week commencing 23/08/25
900 more will be available week commencing 14/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
400 more will be available week commencing 23/08/25
900 more will be available week commencing 14/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.81 (£4.57) | ( ) |
3+ | £3.58 (£4.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.