You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 3A Fuse to C7 Lead, Black, 1.5m -
PEL00810
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00810
- Order Code:
- PL15828
- Product Range
- -
- Technical Datasheet:
- PEL00810 Datasheet
Product Overview
- Mains/battery powered equipment connection lead
- Plug has integral 3A fuse
- Manufactured from 0.5mm² approved, 2-core cable
- Rated 240V, 3A
Product Information
- :
- Mains Plug, UK to IEC 60320 C7
- :
- 1.5m
- :
- 3A
- :
- 240VAC
- :
- Black
- :
- -
- :
- 4.9ft
Technical Documents (1)
Available for back order
Deliveries start from 23/08/25
Order now. Pay nothing until products are dispatched
169 more will be available week commencing 23/08/25
4,000 more will be available week commencing 10/09/25
4,000 more will be available week commencing 04/10/25
6,000 more will be available week commencing 25/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.73 (£2.08) | ( ) |
5+ | £1.60 (£1.92) | ( ) |
10+ | £1.27 (£1.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.