You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Outdoor Wall Light, E27, IP44 - 

PEL00825

PEL00825 - Outdoor Wall Light, E27, IP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00825
Order Code:
LA06975

Product Overview

The Pro Elec PEL00825 Garden Light E27 Lamp Holder is a wall-mounted outdoor lantern-style fixture designed for durability and functionality. Constructed from polypropylene with a clear polycarbonate light cover, it is suitable for outdoor use. The lamp holder requires a fluorescent or LED E27 GLS lamp (not included) and is IP44 rated, providing protection against dust and water splashes.
  • Wall-mounted outdoor lantern style garden light
  • Polypropelene construction with clear, polycarbonate light cover
  • Requires fluorescent or LED E27, GLS lamp, max. 11W (not included)
  • Supplied with cable for mains wiring
  • IP44 Rated
  • Dimensions: (HxD) 300x215mm

Product Information


:
Wall Lights, Outdoor

:
Mains

:
Outdoor Use

:
GLS Lamp

:
-

:
-

:
240VAC

:
300mm

:
215mm

:
215mm

:
Hardwired

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

180 In stock Need more?

???PF_PDP_RSP_SUP???

£10.30 ( £12.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.30 (£12.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.31 (£11.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --