You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Outdoor Wall Mounted Downlight, IP44, GU10 - 

PEL00830

PEL00830 - Outdoor Wall Mounted Downlight, IP44, GU10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00830
Order Code:
LA06980
Product Range
PEL008

Product Range Selector (PEL008)

See all from this product range

Product Overview

The Pro Elec PEL00830 Square Wall Light Down is an outdoor, wall-mounted downlight. It requires a GU10 LED bulb up to 7W (not included) and has an IP44 rating, ensuring protection against dust and water splashes. This fixture is ideal for illuminating pathways, gardens, and building exteriors.
  • An outdoor, wall mounted, downlight
  • Squared design
  • Requires GU10, LED bulb up to 7W (not included)
  • IP44 Rating
  • ABS and polycarbonate construction with polycarbonate diffuser
  • Dimensions: (HxWxD) 160x90x110mm

Product Information


:
Wall Lights, Outdoor

:
Mains

:
Outdoor Use

:
1 x GU10

:
-

:
-

:
240V

:
160mm

:
90mm

:
110mm

:
PEL008

:
Hardwired

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

67 In stock Need more?

???PF_PDP_RSP_SUP???

£8.28 ( £9.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.28 (£9.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.85 (£9.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --