You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mounted Light with Dusk to Dawn Sensor -
PEL00837
Product Overview
- Wall-mounted outdoor lantern style garden light with dusk to dawn sensor
- Polypropelene construction with clear, polycarbonate light cover
- Requires fluorescent or LED E27, GLS lamp, max. 11W (not included)
- IP44 Rated
- Voltage: 220 - 240V AC
- Dimensions: (HxWxD) 270x140x140mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240V
- :
- 270mm
- :
- 140mm
- :
- 140mm
- :
- -
- :
- Hardwired
Technical Documents (1)
213 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.21 (£12.25) | ( ) |
3+ | £9.71 (£11.65) | ( ) |
5+ | £8.89 (£10.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.