You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20A Single Pole RCBO, B Curve, 30mA - 

PEL00869

PEL00869 - 20A Single Pole RCBO, B Curve, 30mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00869
Order Code:
PL15853
Technical Datasheet:
PEL00869   Datasheet
See all Technical Docs

Product Overview

  • Breaking capacity: 6kA
  • Cable up to 25mm²
  • Width: 17.6mm/module
  • IEC61009, EN6 1009

Product Information


:
-

:
230V

:
-

:
20A

:
1 Pole

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

44 In stock Need more?

???PF_PDP_RSP_SUP???

£18.58 ( £22.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.58 (£22.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £17.16 (£20.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.08 (£19.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --