You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Powder Coated Automatic Hand Dryer 2.5kW -
PEL00879
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00879
- Order Code:
- PL10194
- Product Range
- Heavy Duty Hand Dryer
Product Range Selector (Heavy Duty Hand Dryer)
See all from this product rangeProduct Overview
- Powerful air speed, 10-15 seconds hand drying time
- 35 seconds blow time from activation
- Long life motor, big energy saver
- Durable and vandal resistant
- 360° revolving nozzle
- Blowing Volume: 270m³/h
- Air Speed: 30m/s
- IP rating: IPX 1
Product Information
- :
- 2.5kW
- :
- 220VAC
- :
- 267mm
- :
- 237mm
- :
- Heavy Duty Hand Dryer
Technical Documents (1)
27 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
52 more will be available week commencing 24/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
52 more will be available week commencing 24/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £114.69 (£137.63) | ( ) |
3+ | £105.58 (£126.70) | ( ) |
5+ | £99.28 (£119.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.