You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V to 24V, 18,000RPM, DC Motor -
PEL00882
Product Overview
- Suitable for water pumps, robotics etc..
- Counter-clockwise rotation
- High torque 5 pole DC motor with wide operating range 12-24V
- Operating range: 12-24V (nominal 18V)
- No load speed: 18000 RPM ±10%
- No load current: 0.32A
- Load speed: 14350 RPM ±8%
- Current at maximum efficiency: 1.3A
- Rated load (with fan): 65g / cm
- Stall torque: 55g / cm (minimum)
- Motor dimensions (LxØ): 32.5x27.5mm
- Shaft dimensions (LxØ): 12.8x2.3mm
- Mounting holes 2x M2.6 x 0.45 tapped
- Weight: 52g (approx)
Applications
Agriculture, Cooling, Consumer Electronics, Hobby & Education, Mechanical, Portable Devices
Product Information
- :
- Brushed
- :
- Single Phase
- :
- 12V
- :
- 18000rpm
- :
- 11.6g-cm
- :
- 420mW
- :
- 27.5mm
- :
- 45.3mm
- :
- -
Technical Documents (0)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.57 (£3.08) | ( ) |
10+ | £2.48 (£2.98) | ( ) |
50+ | £2.35 (£2.82) | ( ) |
100+ | £2.17 (£2.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.