You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Torque DC Motor, 6 - 12V, 19,500 RPM - 

PEL00883

PEL00883 - High Torque DC Motor, 6 - 12V, 19,500 RPM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00883
Order Code:
MC02742
Product Range
-

Product Overview

A 3 pole DC motor suitable for industrial, automotive or marine applications.
  • Nominal voltage: 7V (operating range 6V - 12V)
  • Load speed: 20400 RPM (±12%)
  • Load current: 1.8A (maximum)
  • Speed at maximum efficiency: 19,500 RPM (±10%)
  • Current at maximum efficiency: 4.7A
  • Torque: 261g-cm
  • Output: 47W
  • Stall torque: 1850 g-cm.
  • Motor dimensions (LxØ): 50x35.8mm
  • Shaft dimensions (LxØ): 9x3.2mm.

Product Information


:
Brushed

:
Single Phase

:
12V

:
19500rpm

:
261g-cm

:
47W

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

60 In stock Need more?

???PF_PDP_RSP_SUP???

£5.69 ( £6.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.69 (£6.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.48 (£6.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.21 (£6.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.82 (£5.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --