You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Gang Empty Cable Drum, 280mm - 

PEL00900

PEL00900 - 2 Gang Empty Cable Drum, 280mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00900
Order Code:
PL15862
Product Range
-
Technical Datasheet:
PEL00900   Datasheet
See all Technical Docs

Product Overview

  • 2-Gang cable reel drum
  • Safety cut-out reset button
  • Integrated metal handle and stand
  • Max. cable length: 50m
  • Diameter: 280mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

652 In stock

100 more will be available week commencing 29/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£11.76 ( £14.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.76 (£14.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £11.00 (£13.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.65 (£11.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --