You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Gang Empty Cable Drum, 280mm - 

PEL00901

PEL00901 - 4 Gang Empty Cable Drum, 280mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00901
Order Code:
PL15863
Product Range
-
Technical Datasheet:
PEL00901   Datasheet
See all Technical Docs

Product Overview

PEL00901 is a 4-gang cable reel drum.
  • Safety cut-out reset button
  • Integrated metal handle and stand
  • Maximum cable length of 50m
  • 280mm diameter

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,304 In stock

1,200 more will be available week commencing 16/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£11.00 ( £13.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.00 (£13.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £10.36 (£12.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.42 (£11.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --