You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK to US Travel Adaptor with 2x USB, 120V, 13A -
PEL00960
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00960
- Order Code:
- PL15893
- Technical Datasheet:
- PEL00960 Datasheet
Product Overview
- Converts from 3-pin UK socket to US 3-pin plug
- 2x USB ports for charging smartphones, tablets, cameras etc.
- USB Ports rated at 5V, 2.4A
- Conforms to BS 8546: 2016
Product Information
- :
- UK
- :
- US
- :
- 13A
- :
- White
- :
- Plastic Body
- :
- 120V
- :
- -
- :
- To Be Advised
Technical Documents (1)
260 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.54 (£6.65) | ( ) |
3+ | £5.08 (£6.10) | ( ) |
5+ | £4.55 (£5.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.