You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK to Euro Travel Adaptor with 2x USB, 250V, 10A -
PEL00961
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00961
- Order Code:
- PL15894
- Product Range
- -
- Technical Datasheet:
- PEL00961 Datasheet
Product Overview
- Converts from 3-pin UK socket to Euro (Schuko) 2-pin plug
- 2x USB ports for charging smartphones, tablets, cameras etc.
- USB Ports rated at 5V, 2.4A
- Conforms to BS 8546: 2016
Product Information
- :
- UK
- :
- Euro (Schuko)
- :
- 10A
- :
- White
- :
- Plastic Body
- :
- 250V
- :
- -
- :
- To Be Advised
Technical Documents (1)
353 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.06 (£4.87) | ( ) |
5+ | £3.48 (£4.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.