You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Euro Mains Extension Lead, 4 Gang, 250V, 16A, 2m, White - 

PEL00966

PEL00966 - Euro Mains Extension Lead, 4 Gang, 250V, 16A, 2m, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00966
Order Code:
PL15899
Product Range
-
Technical Datasheet:
PEL00966   Datasheet
See all Technical Docs

Product Overview

4-Gang Euro mains extension with angled sockets.
  • Moulded Schuko plug
  • Rated at 250V/16A

Product Information


:
4Outlets

:
Euro

:
16A

:
250V

:
EU

:
2m

:
-

:
To Be Advised

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

238 In stock Need more?

???PF_PDP_RSP_SUP???

£5.47 ( £6.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.47 (£6.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £4.99 (£5.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --