You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Euro Mains Extension Lead, 4 Gang, 250V, 16A, 3m, White -
PEL00967
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00967
- Order Code:
- PL15900
- Product Range
- -
- Technical Datasheet:
- PEL00967 Datasheet
Product Overview
- Moulded Schuko plug
- Rated at 250V/16A
Product Information
- :
- 4Outlets
- :
- Euro
- :
- 16A
- :
- 250V
- :
- EU
- :
- 3m
- :
- -
- :
- To Be Advised
Technical Documents (1)
1,290 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.19 (£6.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.