You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang Outdoor Mains Extension Lead, 10m, IP54 -
PEL01009
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01009
- Order Code:
- PL15879
- Technical Datasheet:
- PEL01009 Datasheet
Product Overview
- Hinged cover with clip to secure plug and cable
- Ideal for use with DIY tools or garden equipment
- Conforms to BS1363/A
- IP54 Rated
Product Information
- :
- 1Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 10m
- :
- -
- :
- To Be Advised
Technical Documents (1)
Available for back order
Deliveries start from 30/09/25
Order now. Pay nothing until products are dispatched3,000 more will be available week commencing 30/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.00 (£19.20) | ( ) |
3+ | £15.21 (£18.25) | ( ) |
5+ | £10.90 (£13.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.