You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automatic Hand Dryer 1.8kW White -
PEL01025
Product Overview
- Low-noise hand dryer designed for low-traffic washrooms
- Ideal for restaurants and small office premises
- Durable, impact resistant, ABS shell
- Infra-red sensor with anti-interfere technology
- Automatic activation when hands are placed underneath the air outlet
- 30 Second drying time
- Built-in limit thermostat to prevent over-heating
- Adjustable sensitivity
- Splash-proof, IP22 rated
Contents
Hand dryer, 3x screws, 3x wall plugs, installation template and user manual
Product Information
- :
- 1.8kW
- :
- 230V
- :
- -
- :
- -
- :
- -
Technical Documents (1)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.88 (£83.86) | ( ) |
3+ | £65.37 (£78.44) | ( ) |
5+ | £60.49 (£72.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.