You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.5mm 2192Y Flat 2-Core Mains Cable, 3A, Black, 100m - 

PEL01027

PEL01027 - 0.5mm 2192Y Flat 2-Core Mains Cable, 3A, Black, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01027
Order Code:
CB20220
Product Range
2192Y
Technical Datasheet:
PEL01027   Datasheet
See all Technical Docs

Product Range Selector (2192Y)

See all from this product range

Product Overview

2192Y 2-core cable for use in light electrical applications.
  • Conforms to HAR and RoHS standards
  • Plain annealed copper conductors
  • Voltage classification: 300/300V
  • 3A Rating
  • CE CPR: Eca

Product Information


:
Unscreened

:
2Core

:
20AWG

:
0.5mm²

:
328ft

:
100m

:
Black

:
16 x 0.2mm

:
Copper

:
PVC

:
5.25mm

:
300V

:
2192Y

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

408 In stock

204 more will be available week commencing 29/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£23.35 ( £28.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.35 (£28.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £21.24 (£25.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £19.73 (£23.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --