You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.5mm 2182Y 2-Core Mains Cable, 3A, Black, 50m - 

PEL01036

PEL01036 - 0.5mm 2182Y 2-Core Mains Cable, 3A, Black, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01036
Order Code:
CB20229
Product Range
2182Y

Product Range Selector (2182Y)

See all from this product range

Product Overview

2182Y 2-Core cable for use in light electrical applications.
  • Conforms to HAR and RoHS standards
  • Plain annealed copper conductors
  • Voltage classification: 300/300V
  • 3A Rating
  • CE CPR: Eca

Product Information


:
Unscreened

:
2Core

:
22AWG

:
0.5mm²

:
164ft

:
50m

:
Black

:
16 x 0.2mm

:
Copper

:
PVC

:
5mm

:
300V

:
2182Y

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

178 In stock

60 more will be available week commencing 30/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£16.07 ( £19.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.07 (£19.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £15.14 (£18.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.86 (£10.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --