You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 Plug to 4-Gang Mains Extension Lead, 1m, White -
PEL01207
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01207
- Order Code:
- PL16015
- Product Range
- 4 Gang Extension - C14 Plug
- Technical Datasheet:
- PEL01207 Datasheet
Product Range Selector (4 Gang Extension - C14 Plug)
See all from this product rangeProduct Overview
- Hanging holes on rear of extension body
- Conforms to IEC 60320, BS 1363-2
Product Information
- :
- 4Outlets
- :
- UK
- :
- 10A
- :
- 240V
- :
- IEC 60320 C14
- :
- 1m
- :
- 4 Gang Extension - C14 Plug
Technical Documents (1)
1,994 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
600 more will be available week commencing 31/07/25
200 more will be available week commencing 30/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
600 more will be available week commencing 31/07/25
200 more will be available week commencing 30/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.61 (£4.33) | ( ) |
3+ | £3.31 (£3.97) | ( ) |
5+ | £3.05 (£3.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.