You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Free Standing Outdoor Infrared Patio Heater -
PEL01218
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01218
- Order Code:
- HG01055
- Product Range
- Pro Elec - Infrared Heaters
Product Range Selector (Pro Elec - Infrared Heaters)
See all from this product rangeProduct Overview
- 3 Heat settings
- Low running costs vs effective heat output
- Silent operation with no fumes or emissions
- Head can be tilted through 45°
- Pull line power control
- Rugged, long-lasting design
- Suitable for outdoor use but must be sheltered from direct water ingress
- Keep indoors or covered when not in use
- Power cord: 1.93m
- Height adjustable: 1.74-2.1m
- Dimensions (WxHxD): 500x2100x500mm
Product Information
- :
- 2kW
- :
- 240V
- :
- 500mm
- :
- 2.1m
- :
- 500mm
- :
- Pro Elec - Infrared Heaters
- :
- UK Type G
Technical Documents (1)
188 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.96 (£59.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.