You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wall Mounted Outdoor Infrared Patio Heater - 

PEL01219

PEL01219 - Wall Mounted Outdoor Infrared Patio Heater
PEL01219 - Wall Mounted Outdoor Infrared Patio Heater

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01219
Order Code:
HG01056
Product Range
Pro Elec - Infrared Heaters

Product Range Selector (Pro Elec - Infrared Heaters)

See all from this product range

Product Overview

Introducing our Wall Mounted Outdoor Infrared Patio Heater, the perfect addition to your outdoor living space. With its highly efficient infrared technology, this heater produces radiant heat that directly warms people and objects around it. Say goodbye to chilly nights and hello to cosy gatherings. Featuring three heat settings, you can easily adjust the warmth to suit your preference. Not only does our patio heater provide effective heat output, but it also boasts low running costs, making it an economical choice. Plus, you'll experience silent operation with no fumes or emissions, creating a comfortable and eco-friendly environment. Designed with convenience in mind, the head of the heater can be tilted through 45°, allowing you to direct the heat precisely where you need it. The rugged and long-lasting design is IP34 showerproof rated, ensuring durability even in outdoor conditions (please note: shelter from direct water ingress is required). Measuring 500x360x260mm and equipped with a 2.3m power cord, this wall-mounted heater is easy to install and use. When not in use, we recommend keeping it indoors for maximum longevity. Experience warmth and comfort like never before with our Wall Mounted Outdoor Infrared Patio Heater. Don't let the cold weather hinder your outdoor enjoyment – stay cosy and make lasting memories.
  • 3 Heat settings
  • Low running costs vs effective heat output
  • Silent operation with no fumes or emissions
  • Head can be tilted through 45°
  • Pull line power control
  • Rugged, long-lasting design with IP34 showerproof rated
  • Ideal for outdoor use but must be sheltered from direct water ingress
  • Keep indoors when not in use, easy to mount and dismount
  • Power cord: 2.3m
  • Dimensions (WxHxD): 500x360x260mm

Product Information


:
2kW

:
240V

:
500mm

:
360mm

:
160mm

:
Pro Elec - Infrared Heaters

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

848 In stock Need more?

???PF_PDP_RSP_SUP???

£16.98 ( £20.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.98 (£20.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --