You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Free Standing Outdoor Infrared Patio Heater with Remote Control -
PEL01220
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01220
- Order Code:
- HG01057
- Product Range
- Pro Elec - Infrared Heaters
Product Range Selector (Pro Elec - Infrared Heaters)
See all from this product rangeProduct Overview
- Carbon fibre tube and 3 heat settings
- Remote control for heat settings, timer and on/off options
- Low running costs vs effective heat out
- Tip over cut-out
- Ideal for outdoor use but must be sheltered from direct water ingress
- Keep indoors when not in use
- Power cord 1.9m
- Dimensions (WxHxD): 900x300x300mm
Product Information
- :
- 2kW
- :
- 240V
- :
- 300mm
- :
- 900mm
- :
- 300mm
- :
- Pro Elec - Infrared Heaters
- :
- UK Type G
Technical Documents (1)
752 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.50 (£42.60) | ( ) |
5+ | £29.95 (£35.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.