You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alkaline AG1/LR621 Button Cell Battery, 10 Pack -
PEL01221
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01221
- Order Code:
- BT06636
- Product Range
- -
- Also Known As:
- 164 364 531 602 280-34 364A CX60 D364 G1 GP364 LR60 LR621W SB-AG/DG SP364 SR60 SR60L SR621 SR621SW
- Technical Datasheet:
- PEL01221 Datasheet
Product Overview
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- LR621
- :
- Alkaline
- :
- -
- :
- 6.8mm
- :
- Pressure Contact
- :
- 2.1mm
- :
- 10
- :
- Button Cell
- :
- 0.25g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
140 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Card of 10
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.22 (£1.46) | ( ) |
5+ | £1.13 (£1.36) | ( ) |
10+ | £0.86 (£1.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.