You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alkaline AG10/LR54 Button Cell Battery, 10 Pack -
PEL01224
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01224
- Order Code:
- BT06639
- Product Range
- -
- Also Known As:
- G10 KA54 RW49 V10GA GP89A LR1130 189 389A 390A D189 GP189 CX189 WL10
- Technical Datasheet:
- PEL01224 Datasheet
Product Overview
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- LR54
- :
- Alkaline
- :
- -
- :
- 11.6mm
- :
- Pressure Contact
- :
- 3.1mm
- :
- 10
- :
- Button Cell
- :
- 1g
- :
- LR54
- :
- 1168A
- :
- -
- :
- -
Technical Documents (1)
Also Known As
425 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 30/10/25
200 more will be available week commencing 30/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Card of 10
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.18 (£1.42) | ( ) |
5+ | £1.01 (£1.21) | ( ) |
10+ | £0.97 (£1.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.